DIODES ZVN4525GTA
| Manufacturer | |
| MPN | ZVN4525GTA |
| LCSC Part # | C154905 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 310mA SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.6pF | |
| RDS(on) | 5.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 72pF | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 310mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.6pF | |
| RDS(on) | 5.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 72pF | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 250V enhancement-mode N-channel MOSFET offers users competitive specifications, featuring efficient power handling capability, high impedance, and immunity to thermal runaway and thermally-induced secondary breakdown. The device is suited for applications including various telecom and general high-voltage circuits.
Features
AI Translation
- High voltage
- Low on-resistance
- Fast switching speed
- Low gate drive
- Low threshold
- Complementary P-channel type ZVP4525G
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Applications
AI Translation
- Ground return callback and dial switches
- Electronic off-hook switch
- High-voltage power MOSFET driver
- Telecom call router
- Solid-state relay
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6112 | $ 0.61 |
| 10+ | $ 0.4974 | $ 4.97 |
| 30+ | $ 0.4405 | $ 13.22 |
| 100+ | $ 0.3836 | $ 38.36 |
| 500+ | $ 0.3511 | $ 175.55 |
| 1,000+ | $ 0.3333 | $ 333.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.6pF | |
| RDS(on) | 5.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 72pF | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 310mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.6pF | |
| RDS(on) | 5.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 72pF | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 250V enhancement-mode N-channel MOSFET offers users competitive specifications, featuring efficient power handling capability, high impedance, and immunity to thermal runaway and thermally-induced secondary breakdown. The device is suited for applications including various telecom and general high-voltage circuits.
Features
AI Translation
- High voltage
- Low on-resistance
- Fast switching speed
- Low gate drive
- Low threshold
- Complementary P-channel type ZVP4525G
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Applications
AI Translation
- Ground return callback and dial switches
- Electronic off-hook switch
- High-voltage power MOSFET driver
- Telecom call router
- Solid-state relay
C154905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



