RENESAS 54FCT162245ATEB
| Manufacturer | |
| Mfr. Part # | 54FCT162245ATEB |
| LCSC Part # | C1548821 |
| Package | CERPACK-48 |
| Customer # | |
| Key Attributes | FAST CMOS 16-BIT BIDIRECTIONAL TRANSCEIVER |
| Description | Schmitt trigger 8 500uA 4.5V~5.5V 2 4.6ns@5V,50pF CERPACK-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | CERPACK-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 48.5263 | $ 48.53 |
10+ | $ 46.8307 | $ 468.31 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$