DIODES 1N4448HLP-7
| Manufacturer | |
| MPN | 1N4448HLP-7 |
| LCSC Part # | C154874 |
| Packaging | DFN-2(0.6x1) |
| Customer # | |
| Key Attributes | DIODE GP 80V 95mA DFN-2(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DFN-2(0.6x1) | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 100nA@80V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 95mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Ultra-small SMT package
- Low reverse leakage current
- Suitable for battery-powered portable applications
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 high reliability qualified
In-Stock: 36,360
36,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442 | $ 0.44 |
| 100+ | $ 0.0354 | $ 3.54 |
| 300+ | $ 0.0311 | $ 9.33 |
| 3,000+ | $ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.0251 | $ 150.60 |
| 9,000+ | $ 0.0238 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DFN-2(0.6x1) | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Diode Configuration | Standalone | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 100nA@80V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 95mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Ultra-small SMT package
- Low reverse leakage current
- Suitable for battery-powered portable applications
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 high reliability qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



