DIODES AP5724WG-7
| Manufacturer | |
| Mfr. Part # | AP5724WG-7 |
| LCSC Part # | C154870 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | WHITE LED STEP-UP CONVERTER |
| Description | 1.2MHz Boost 1 DC-DC 750mA 2.7V~5.5V SOT-26 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
685
685
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3739 | $ 1.87 |
50+ | $ 0.2925 | $ 14.63 |
150+ | $ 0.2576 | $ 38.64 |
500+ | $ 0.214 | $ 107.00 |
3,000+ | $ 0.1829 | $ 548.70 |
6,000+ | $ 0.1713 | $ 1027.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$