DIODES RS1MB-13-F
| Manufacturer | |
| MPN | RS1MB-13-F |
| LCSC Part # | C154864 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 500ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- Fast Recovery Time for High Efficiency
- Surge Overload Rating to 30A Peak
- Ideally Suited for Automated Assembly
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 8,365
8,365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1872 | $ 0.94 |
| 50+ | $ 0.1505 | $ 7.53 |
| 150+ | $ 0.1347 | $ 20.21 |
| 500+ | $ 0.1151 | $ 57.55 |
| 3,000+ | $ 0.0913 | $ 273.90 |
| 6,000+ | $ 0.0861 | $ 516.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 500ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass Passivated Die Construction
- Fast Recovery Time for High Efficiency
- Surge Overload Rating to 30A Peak
- Ideally Suited for Automated Assembly
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



