TI SN74LVC244AN
| Manufacturer | |
| MPN | SN74LVC244AN |
| LCSC Part # | C1548565 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | SN74LVC244A Octal Buffers or Drivers with Three - State Outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 3.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 3.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These octal bus buffers are designed for 1.65V to 3.6V VCC operation. The SN74LVC244A device is designed for asynchronous communication between data buses.
Features
AI Translation
- Operating voltage range: 1.65V to 3.6V
- Input voltage up to 5.5V
- Rated operating temperature range: -40℃ to +85℃ and -40℃ to +125℃
- tpd max 5.9ns at 3.3V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2V (VCC = 3.3V, TA = 25℃)
- All ports support mixed-mode signal operation (5V input or output voltage with 3.3V VCC)
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Functions as a down translator, stepping down input voltages up to 5.5V to VCC level
- Ultra-small logic QFN package (max height 0.5mm)
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22 specifications
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
AI Translation
- Servers
- LED displays
- Network switch telecom infrastructure
- Motor driver I/O expanders
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8086 | $ 0.81 |
| 10+ | $ 0.715 | $ 7.15 |
| 30+ | $ 0.6276 | $ 18.83 |
| 100+ | $ 0.5616 | $ 56.16 |
| 500+ | $ 0.5355 | $ 267.75 |
| 1,000+ | $ 0.5217 | $ 521.70 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 3.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 3.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These octal bus buffers are designed for 1.65V to 3.6V VCC operation. The SN74LVC244A device is designed for asynchronous communication between data buses.
Features
AI Translation
- Operating voltage range: 1.65V to 3.6V
- Input voltage up to 5.5V
- Rated operating temperature range: -40℃ to +85℃ and -40℃ to +125℃
- tpd max 5.9ns at 3.3V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2V (VCC = 3.3V, TA = 25℃)
- All ports support mixed-mode signal operation (5V input or output voltage with 3.3V VCC)
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Functions as a down translator, stepping down input voltages up to 5.5V to VCC level
- Ultra-small logic QFN package (max height 0.5mm)
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22 specifications
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
AI Translation
- Servers
- LED displays
- Network switch telecom infrastructure
- Motor driver I/O expanders
C1548565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



