TI SN74ALS640BN
| Manufacturer | |
| MPN | SN74ALS640BN |
| LCSC Part # | C1548536 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74ALS640BN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5264 | $ 6.53 |
| 10+ | $ 6.3548 | $ 63.55 |
| 30+ | $ 6.2404 | $ 187.21 |
| 100+ | $ 6.126 | $ 612.60 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 15mA | |
| Series | 74ALS | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 |
Help & FeedbackShow similar products (0) >
C1548536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LS245N | TI | DIP-20 | 790 | $ 0.9909 | ||
| SN74LS640N | TI | PDIP-20 | 10 | $ 3.3144 | ||
| DM74ALS245AN | onsemi | PDIP-20 | 0 | $ 0.6078 | ||
| SN74ALS620AN | TI | PDIP-20 | 0 | $ 4.3358 | ||
| SN74ALS645AN | TI | PDIP-20 | 0 | $ 1.0256 | ||
| SN74ALS645A-1N | TI | PDIP-20 | 0 | $ 1.0352 | ||
| SN74ALS623AN | TI | PDIP-20 | 0 | $ 6.7004 | ||
| DM74ALS245AN | TI | PDIP-20 | 0 | $ 0.6078 | ||
| SN74ALS640B-1N3 | TI | PDIP-20 | 0 | $ 1.2032 | ||
| 5962-8872701RA | TI | CDIP-20 | 0 | $ 33.2521 |



