LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC368M product image
  • CD74HC368M thumbnail 1
  • CD74HC368M thumbnail 2
  • CD74HC368M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC368MRoHS

Manufacturer
MPN
CD74HC368M
LCSC Part #
C1548427
Packaging
SOIC-16
Customer #
Key Attributes
High-speed CMOS logic hex buffer/line driver, three-state non-inverting and inverting
Datasheetpdf iconTI CD74HC368M
In-Stock: 12
12 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1646$ 1.16
10+$ 0.9621$ 9.62
40+$ 0.8163$ 32.65
80+$ 0.6905$ 55.24
480+$ 0.6337$ 304.18
1,000+$ 0.6092$ 609.20
Standard Packaging40/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element2;4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay21ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

HC367, HCT367, HC368, and CD74HCT368 silicon-gate CMOS tri-state buffers are general-purpose high-speed non-inverting and inverting buffers. HC367 and HCT367 are non-inverting buffers, while HC368 and CD74HCT368 are inverting buffers. Their high-drive-current outputs enable high-speed operation even when driving large bus capacitances. These devices offer the low power consumption characteristic of CMOS circuits while achieving speeds comparable to low-power Schottky TTL circuits. Both device types are capable of driving up to 15 low-power Schottky inputs.

Features

AI Translation
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delay and transition time
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2 V to 6 V
  • High noise immunity: with VCC = 5V, low-level noise margin NIL = 30% and high-level noise margin NIH = 30% of VCC
  • HCT type operating voltage: 4.5V to 5.5V
  • Direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
  • CMOS input compatibility: input current II ≤ 1μA at VOL and VOH levels