LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC827APW product image
  • SN74LVC827APW thumbnail 1
  • SN74LVC827APW thumbnail 2
  • SN74LVC827APW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC827APWRoHS

Manufacturer
MPN
SN74LVC827APW
LCSC Part #
C1548349
Packaging
TSSOP-24
Customer #
Key Attributes
10-Bit Buffer/Driver With 3-State Outputs
Datasheetpdf iconTI SN74LVC827APW
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2223$ 1.22
10+$ 1.193$ 11.93
60+$ 1.1751$ 70.51
120+$ 1.1556$ 138.67
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-24
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element10
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay6.7ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The SN74LVC827A device is a 10-bit buffer/bus driver is designed for 1.65-V to 3.6-V VCC operation.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 6.7 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25℃
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • IOFF Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model 200-V Machine Model 1000-V Charged-Device Model

Applications

AI Translation
  • LED Displays
  • Network Switches
  • Telecom Infrastructure
  • Servers
  • Motor Drivers
  • I/O Expanders