LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G125DCK3 product image
  • SN74LVC1G125DCK3 thumbnail 1
  • SN74LVC1G125DCK3 thumbnail 2
  • SN74LVC1G125DCK3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G125DCK3RoHS

Manufacturer
MPN
SN74LVC1G125DCK3
LCSC Part #
C1548141
Packaging
SC-70-5
Customer #
Key Attributes
Single Bus Buffer Gate With 3-State Output
Datasheetpdf iconTI SN74LVC1G125DCK3
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1329$ 0.66
50+$ 0.1302$ 6.51
150+$ 0.1285$ 19.28
500+$ 0.1267$ 63.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSC-70-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Propagation Delay3.1ns@3.3V,15pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This bus buffer gate is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G125 device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G125 device is available in a variety of packages including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.

Features

AI Translation
  • Available in the Ultra Small 0.64–mm² Package (DPW) With 0.5 mm Pitch
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Provides Down Translation to VCC
  • Max tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Cable Modem Termination System
  • High-Speed Data Acquisition and Generation
  • Power Line Communication Modem
  • SSD: Internal or External
  • Video Broadcasting and Infrastructure: Scalable Platform
  • Video Broadcasting: IP-Based Multi-Format Transcoder
  • Video Communications System