TI SN74LS169BN
| Manufacturer | |
| MPN | SN74LS169BN |
| LCSC Part # | C1548008 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | Rising Edge 1 25MHz PDIP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 25MHz | |
| Features | Synchronous counting;Cascade counter;Programmable divide ratio;Multi-mode counting |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Reset | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 25MHz | |
| Features | Synchronous counting;Cascade counter;Programmable divide ratio;Multi-mode counting |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9267 | $ 3.93 |
| 10+ | $ 3.8292 | $ 38.29 |
| 30+ | $ 3.7642 | $ 112.93 |
| 100+ | $ 3.7009 | $ 370.09 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 25MHz | |
| Features | Synchronous counting;Cascade counter;Programmable divide ratio;Multi-mode counting |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Reset | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Count Rate | 25MHz | |
| Features | Synchronous counting;Cascade counter;Programmable divide ratio;Multi-mode counting |
Report an ErrorShow similar products (0) >
C1548008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



