TI SN74AS573ADW
| Manufacturer | |
| Mfr. Part # | SN74AS573ADW |
| LCSC Part # | C1547932 |
| Package | SOIC-20 |
| Customer # | |
| Key Attributes | OCTAL D-TYPE TRANSPARENT LATCHES WITH 3-STATE OUTPUTS |
| Description | 4.5V~5.5V D Latch 8 6ns SOIC-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | SOIC-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.269 | $ 6.27 |
10+ | $ 6.1127 | $ 61.13 |
30+ | $ 6.0075 | $ 180.23 |
100+ | $ 5.9022 | $ 590.22 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$