LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP3335ADM330R2G product image
  • NCP3335ADM330R2G thumbnail 1
  • NCP3335ADM330R2G thumbnail 2
  • NCP3335ADM330R2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP3335ADM330R2GRoHS

Manufacturer
MPN
NCP3335ADM330R2G
LCSC Part #
C154793
Packaging
MSOP-8
Customer #
Key Attributes
Ultra High Accuracy, Low lq, Low Dropout Regulator
Datasheetpdf icononsemi NCP3335ADM330R2G
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5826$ 1.58
10+$ 1.3485$ 13.49
30+$ 1.2013$ 36.04
100+$ 1.0494$ 104.94
500+$ 0.9812$ 490.60
1,000+$ 0.9517$ 951.70
2,000+$ 0.9409$ 1881.80
4,000+$ 0.9331$ 3732.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingMSOP-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)800nA
Output ConfigurationPositive
Output Current500mA
Operating Voltage12V
FeaturesEnable control;Noise bypass terminal;Reverse polarity voltage protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The NCP3335A is a high performance, low dropout regulator with accuracy of ±0.9% over line and load. This device features ultra−low quiescent current and noise which encompasses all necessary characteristics demanded by today’s consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 μF. The NCP3335A also comes equipped with sense and noise reduction pins to increase the overall utility of the device and offers reverse bias protection.

Features

AI Translation
  • High Accuracy Over Line and Load ±0.9% at 25°C
  • Ultra−Low Dropout Voltage at Full Load 260 mV typ.
  • No Minimum Output Current Required for Stability
  • Low Noise 31 μVrms w/10 nF Cnr and 51 μVrms w/out Cnl
  • Low Shutdown Current (0.07 μA)
  • Reverse Bias Protected
  • 2.6 V to 12 V Supply Range
  • Thermal Shutdown Protection
  • Current Limitation
  • Requires Only 1.0 μF Output Capacitance for Stability
  • Stable with Any Type of Capacitor (including MLCC)
  • Available in 1.5 V, 1.8 V, 2.5 V, 2.8 V, 2.85 V, 3.0 V, 3.3 V, 5.0 V and Adjustable Output Voltages
  • These are Pb−Free Devices

Applications

AI Translation
  • PCMCIA Card
  • Cellular Phones
  • Camcoders and Cameras
  • Networking Systems, DSL/Cable Modems
  • Cable Set−Top Box
  • MP3/CD Players
  • DSP Supply
  • Displays and Monitors