RENESAS 54FCT373CTLB
| Manufacturer | |
| Mfr. Part # | 54FCT373CTLB |
| LCSC Part # | C1547927 |
| Package | LCC-20(8.8x8.8) |
| Customer # | |
| Description | D Latch 4.5V~5.5V 8 8ns LCC-20(8.8x8.8) Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | RENESAS | |
| Package | LCC-20(8.8x8.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.3229 | $ 11.32 |
200+ | $ 4.382 | $ 876.40 |
500+ | $ 4.2276 | $ 2113.80 |
1,000+ | $ 4.152 | $ 4152.00 |
Standard Packaging 55/Full
Tube | ||