TI CY74FCT373TSOC
| Manufacturer | |
| MPN | CY74FCT373TSOC |
| LCSC Part # | C1547873 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-BIT LATCHES WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Series | 74FCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 32mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 2ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT373T devices consist of eight latches with 3 - state outputs for bus - organized applications. When the latch - enable (LE) input is high, the flip - flops appear transparent to the data. Data that meets the required setup times are latched when LE transitions from high to low. Data appears on the bus when the output - enable (OE) input is low. When OE is high, the bus output is in the high - impedance state. In this mode, data can be entered into the latches. These devices are fully specified for partial - power - down applications using I₀ff. The I₀ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function and Pinout Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3x) Versions of Equivalent FCT Functions
- Edge - Rate Control Circuitry for Significantly Improved Noise Characteristics
- Iₒff Supports Partial - Power - Down Mode Operation
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3 - State Outputs
- CY54FCT373T:
- 32 - mA Output Sink Current
- 12 - mA Output Source Current
- CY74FCT373T:
- 64 - mA Output Sink Current
- 32 - mA Output Source Current
Applications
- bus - organized applications
- partial - power - down applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6557 | $ 1.66 |
| 10+ | $ 1.3889 | $ 13.89 |
| 30+ | $ 1.2216 | $ 36.65 |
| 100+ | $ 1.0512 | $ 105.12 |
| 500+ | $ 0.9739 | $ 486.95 |
| 1,000+ | $ 0.9407 | $ 940.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Series | 74FCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 32mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 2ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT373T devices consist of eight latches with 3 - state outputs for bus - organized applications. When the latch - enable (LE) input is high, the flip - flops appear transparent to the data. Data that meets the required setup times are latched when LE transitions from high to low. Data appears on the bus when the output - enable (OE) input is low. When OE is high, the bus output is in the high - impedance state. In this mode, data can be entered into the latches. These devices are fully specified for partial - power - down applications using I₀ff. The I₀ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function and Pinout Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3x) Versions of Equivalent FCT Functions
- Edge - Rate Control Circuitry for Significantly Improved Noise Characteristics
- Iₒff Supports Partial - Power - Down Mode Operation
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3 - State Outputs
- CY54FCT373T:
- 32 - mA Output Sink Current
- 12 - mA Output Source Current
- CY74FCT373T:
- 64 - mA Output Sink Current
- 32 - mA Output Source Current
Applications
- bus - organized applications
- partial - power - down applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

