onsemi NCP4545IMNTWG
| Manufacturer | |
| MPN | NCP4545IMNTWG |
| LCSC Part # | C154786 |
| Packaging | QFN-18-EP(3x3) |
| Customer # | |
| Key Attributes | Controlled Load Switch with Low RoN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | QFN-18-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Soft-start;Output discharge function;Integrated charge pump | |
| number of channels | - | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | - | |
| RDS(on) | - | |
| Operating Voltage | 500mV~6V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP4545 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. It is designed to integrate control and driver functionality with a high performance low on-resistance power MOSFET in a single device. This cost effective solution is ideal for power management and hot−swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N−Channel MOSFET
- Soft−Start via Adjustable Slew Rate Control
- Low On−Resistance
- Input Voltage Range 0.5 V to 6 V
- Low Standby Current
- Load Bleed Function
- No External Components Required
- Enable Pin with CMOS Input Levels
- This is a Pb−Free Device
Applications
- Notebook and Tablet Computers
- Handheld Electronics
- Digital Cameras
- Portable Medical Devices
- Hard Drives
- Peripheral Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3529 | $ 1.35 |
| 10+ | $ 1.2442 | $ 12.44 |
| 30+ | $ 1.1777 | $ 35.33 |
| 100+ | $ 1.1079 | $ 110.79 |
| 500+ | $ 1.0771 | $ 538.55 |
| 1,000+ | $ 1.0641 | $ 1064.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | QFN-18-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Soft-start;Output discharge function;Integrated charge pump | |
| number of channels | - | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | - | |
| RDS(on) | - | |
| Operating Voltage | 500mV~6V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP4545 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. It is designed to integrate control and driver functionality with a high performance low on-resistance power MOSFET in a single device. This cost effective solution is ideal for power management and hot−swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N−Channel MOSFET
- Soft−Start via Adjustable Slew Rate Control
- Low On−Resistance
- Input Voltage Range 0.5 V to 6 V
- Low Standby Current
- Load Bleed Function
- No External Components Required
- Enable Pin with CMOS Input Levels
- This is a Pb−Free Device
Applications
- Notebook and Tablet Computers
- Handheld Electronics
- Digital Cameras
- Portable Medical Devices
- Hard Drives
- Peripheral Ports
C154786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



