TOSHIBA TC74HC573APF
| Manufacturer | |
| MPN | TC74HC573APF |
| LCSC Part # | C1547828 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | D Latch 2V~6V 8 13ns DIP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-20 | |
| Quiescent Current | 4uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Setup Time | 10ns | |
| Current - Output High(IOH) | 6mA | |
| Number of Channels | 8 | |
| Hold Time | 5ns | |
| Propagation Delay | 13ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed: propagation delay (tpd) = 13 ns (typ.) at supply voltage (VCC) = 5 V
- Low power dissipation: supply current (Icc) = 4 μA (max) at ambient temperature (Ta) = 25 ℃
- High noise immunity: high-level noise immunity voltage (V_NIH) = low-level noise immunity voltage (V_NIL) = 28% of supply voltage (VCC) (min)
- Output drive capability: 15 LSTTL loads
- Symmetrical output impedance: absolute value of high-level output current (|IOH|) = low-level output current (IOL) = 6 mA (min)
- Balanced propagation delays: propagation delay from low to high (tpLH) ≈ propagation delay from high to low (tpHL)
- Wide operating voltage range: operating supply voltage (VCC(opr)) = 2 to 6 V
- Pin and function compatible with 74LS573
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4465 | $ 0.45 |
| 10+ | $ 0.4372 | $ 4.37 |
| 30+ | $ 0.4295 | $ 12.89 |
| 100+ | $ 0.4233 | $ 42.33 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-20 | |
| Quiescent Current | 4uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Setup Time | 10ns | |
| Current - Output High(IOH) | 6mA | |
| Number of Channels | 8 | |
| Hold Time | 5ns | |
| Propagation Delay | 13ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed: propagation delay (tpd) = 13 ns (typ.) at supply voltage (VCC) = 5 V
- Low power dissipation: supply current (Icc) = 4 μA (max) at ambient temperature (Ta) = 25 ℃
- High noise immunity: high-level noise immunity voltage (V_NIH) = low-level noise immunity voltage (V_NIL) = 28% of supply voltage (VCC) (min)
- Output drive capability: 15 LSTTL loads
- Symmetrical output impedance: absolute value of high-level output current (|IOH|) = low-level output current (IOL) = 6 mA (min)
- Balanced propagation delays: propagation delay from low to high (tpLH) ≈ propagation delay from high to low (tpHL)
- Wide operating voltage range: operating supply voltage (VCC(opr)) = 2 to 6 V
- Pin and function compatible with 74LS573
C1547828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

