onsemi CAT5171TBI-50GT3
| Manufacturer | |
| MPN | CAT5171TBI-50GT3 |
| LCSC Part # | C154777 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 256-position I2C Compatible Digital Potentiometer |
| Datasheet | onsemi CAT5171TBI-50GT3 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | RAM | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±100ppm/℃ | |
| Features | Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | RAM | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±100ppm/℃ | |
| Features | Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
Introduction
The CA5171 is a 256- position digital linear taper potentiometer ideally suited for replacing mechanical potentiometers and variable resistors. The wiper settings are controlled through an I²C - compatible digital interface. Upon power - up, the wiper assumes a midscale position and may be repositioned anytime after the power is stable. The device can be programmed to reset the wiper position to midscale or to go to a shutdown state during operation. An address input pin, AD0, allows the connection of two devices onto the same I²C bus. The CAT5171 operates from 2.7 V to 5.5V, while consuming less than 2μA. This low operating current, combined with a small package footprint, makes the CAT5171 ideal for battery - powered portable applications. The CAT5171, designed as a pin for pin replacement for the AD5245, is offered in the 8 - lead SOT23 package and operates over the - 40℃ to +85℃ industrial temperature range.
Features
- 256 - position
- End - to - End Resistance: 50kΩ, 100kΩ
- I²C Compatible Interface
- Power - on Preset to Midscale
- Single Supply 2.7V to 5.5V
- Low Temperature Coefficient 100ppm / °C
- Low Power, IDD 2μA max
- Wide Operating Temperature - 40°C to +85°C
- SOT - 23 8 - lead (2.9mm×3mm) Package
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Potentiometer Replacement
- Transducer Adjustment of Pressure, Temperature, Position, Chemical, and Optical Sensors
- RF Amplifier Biasing
- Gain Control and Offset Adjustment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0252 | $ 1.03 |
| 10+ | $ 0.8247 | $ 8.25 |
| 30+ | $ 0.7229 | $ 21.69 |
| 100+ | $ 0.6243 | $ 62.43 |
| 500+ | $ 0.5274 | $ 263.70 |
| 1,000+ | $ 0.4978 | $ 497.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | RAM | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±100ppm/℃ | |
| Features | Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | RAM | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±100ppm/℃ | |
| Features | Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 50kΩ |
Introduction
The CA5171 is a 256- position digital linear taper potentiometer ideally suited for replacing mechanical potentiometers and variable resistors. The wiper settings are controlled through an I²C - compatible digital interface. Upon power - up, the wiper assumes a midscale position and may be repositioned anytime after the power is stable. The device can be programmed to reset the wiper position to midscale or to go to a shutdown state during operation. An address input pin, AD0, allows the connection of two devices onto the same I²C bus. The CAT5171 operates from 2.7 V to 5.5V, while consuming less than 2μA. This low operating current, combined with a small package footprint, makes the CAT5171 ideal for battery - powered portable applications. The CAT5171, designed as a pin for pin replacement for the AD5245, is offered in the 8 - lead SOT23 package and operates over the - 40℃ to +85℃ industrial temperature range.
Features
- 256 - position
- End - to - End Resistance: 50kΩ, 100kΩ
- I²C Compatible Interface
- Power - on Preset to Midscale
- Single Supply 2.7V to 5.5V
- Low Temperature Coefficient 100ppm / °C
- Low Power, IDD 2μA max
- Wide Operating Temperature - 40°C to +85°C
- SOT - 23 8 - lead (2.9mm×3mm) Package
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Potentiometer Replacement
- Transducer Adjustment of Pressure, Temperature, Position, Chemical, and Optical Sensors
- RF Amplifier Biasing
- Gain Control and Offset Adjustment
C154777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AD5245BRJZ50-RL7 | ADI | Similar | SOT-23-8 | 3,061 | $ 3.8578 | ||
| AD5245BRJZ50-R2 | ADI | Similar | SOT-23-8 | 0 | $ 1.325 |



