LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMC2004DWK-7 product image
  • DMC2004DWK-7 thumbnail 1
  • DMC2004DWK-7 thumbnail 2
  • DMC2004DWK-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMC2004DWK-7RoHS

Manufacturer
MPN
DMC2004DWK-7
LCSC Part #
C154762
Packaging
SC-70-6(SOT-363)
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 540mA SC-70-6(SOT-363)
Datasheetpdf iconDIODES DMC2004DWK-7
In-Stock: 1,075
1,075 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1817$ 0.91
50+$ 0.1478$ 7.39
150+$ 0.1332$ 19.98
500+$ 0.115$ 57.50
3,000+$ 0.1069$ 320.70
6,000+$ 0.1021$ 612.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSC-70-6(SOT-363)
Current - Continuous Drain(Id)540mA
RDS(on)400mΩ@4.5V;700mΩ@4.5V
Pd - Power Dissipation250mW
Gate Threshold Voltage (Vgs(th))1V
Drain to Source Voltage20V
TypeN-Channel + P-Channel
Reverse Transfer Capacitance (Crss@Vds)20pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)175pF
Gate Charge(Qg)-
Operating Temperature-65℃~+150℃
Output Capacitance(Coss)30pF

Features

AI Translation
  • Low on-resistance
  • Low gate threshold voltage VGS(th) < 1V
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage current
  • Complementary pair MOSFET
  • Ultra-compact SMT package
  • ESD-protected gate
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device