DIODES ZXMP6A13FTA
| Manufacturer | |
| MPN | ZXMP6A13FTA |
| LCSC Part # | C154761 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 1.1A SOT-23 |
| Description | 60V 1.1A 806mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1894 | $ 0.95 |
50+ | $ 0.1499 | $ 7.50 |
150+ | $ 0.133 | $ 19.95 |
500+ | $ 0.1119 | $ 55.95 |
3,000+ | $ 0.0903 | $ 270.90 |
6,000+ | $ 0.0846 | $ 507.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$