LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI5C3253WE

Manufacturer
MPN
PI5C3253WE
LCSC Part #
C1547439
Packaging
SOIC-16
Customer #
Key Attributes
4.75V~5.25V 0.1uA 0.25ns@5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS
DatasheetDIODES PI5C3253WE
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerDIODES
PackagingSOIC-16
Type-
Number of Channels-
Voltage - Supply4.75V~5.25V
Operating Temperature-40℃~+85℃
Quiescent Current0.1uA
Current - Output High(IOH)-
Propagation Delay0.25ns@5V,50pF
FunctionTri-state output;Output enable high-impedance
Current - Output Low(IOL)-

Introduction

AI Translation

PI5C3253 is a Dual 4:1 Multiplexer/ demultiplexer with three-state outputs that is pinout compatible with the PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low On-Resistance (5Ω) with no additional ground bounce noise or propagation delay.

Features

AI Translation
  • Near-Zero propagation delay
  • 5Ω switches connect inputs to outputs
  • Direct bus connection when switches are ON
  • ESD Protection up to 2kV HBM
  • Ultra Low Quiescent Power [0.2μA typical]
  • Ideally suited for notebook applications
  • Pin compatible with 74 series 253 logic devices
  • Packaging (Pb-free & Green available):
    • 16-pin 150-mil wide plastic QSOP (Q)
    • 16-pin 173-mil wide plastic TSSOP (L)
    • 16-pin 150-mil wide plastic SOIC (W)