TI SN74ALS139N
| Manufacturer | |
| MPN | SN74ALS139N |
| LCSC Part # | C1547318 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8mA 15ns@5V,50pF PDIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | TI SN74ALS139N |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-performance memory decoding or data routing applications
- High-speed memory systems
- Data transmission systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4474 | $ 0.45 |
| 200+ | $ 0.1732 | $ 34.64 |
| 500+ | $ 0.1671 | $ 83.55 |
| 1,000+ | $ 0.1641 | $ 164.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | Decoder | |
| Series | 74ALS | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 8mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 15ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-performance memory decoding or data routing applications
- High-speed memory systems
- Data transmission systems
C1547318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

