LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC251PW product image
Images for reference only

TI SN74HC251PW

Manufacturer
MPN
SN74HC251PW
LCSC Part #
C1547317
Packaging
TSSOP-16
Customer #
Key Attributes
2V~6V 8uA 35ns@6V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
DatasheetTI SN74HC251PW
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 94
94 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.8025$ 0.80
10+$ 0.6491$ 6.49
30+$ 0.5732$ 17.20
100+$ 0.4973$ 49.73
500+$ 0.4521$ 226.05
1,000+$ 0.4279$ 427.90
Standard Packaging90/Full Tube

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
Type-
Series74HC
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Quiescent Current8uA
Current - Output High(IOH)7.8mA
Propagation Delay35ns@6V,50pF
FunctionTri-state output;Reverse function
Current - Output Low(IOL)7.8mA

Introduction

AI Translation

The SNx4HC251 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources, with strobe-controlled complementary three-state outputs.

Features

AI Translation
  • 3-state version of HC151
  • Wide operating voltage range: 2V to 6V
  • High-current 3-state outputs for direct system bus connection or driving up to 15 LSTTL loads
  • Low power consumption, ICC max 80µA
  • Typical tpd = 9ns
  • Output drive ±6mA at 5V
  • Low output current, max 1µA
  • Parallel-to-serial conversion
  • Complementary outputs provide true and inverted data

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74HC251PWRTITSSOP-163,867$ 0.5779