TI CD74HCT138E
| Manufacturer | |
| Mfr. Part # | CD74HCT138E |
| LCSC Part # | C1547273 |
| Package | PDIP-16 |
| Customer # | |
| Description | 4.5V~5.5V 160uA 53ns@4.5V,50pF PDIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | PDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1779 | $ 1.18 |
10+ | $ 1.1495 | $ 11.50 |
25+ | $ 1.1289 | $ 28.22 |
100+ | $ 1.11 | $ 111.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$