TI CD74AC257M
| Manufacturer | |
| MPN | CD74AC257M |
| LCSC Part # | C1547195 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quad 2-Input Multiplexer with Three-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AC257, ’ACT257 and CD74ACT258 are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS Logic technology. Each of these devices selects four bits of data from two sources under the control of a common Select input (S). The Output Enable (OE (overline)) is active LOW. When OE is HIGH, all of the outputs (Y or Y) are in the highimpedance state regardless of all other input conditions.
Moving data from two groups of registers to four common output buses is a common use of the ’AC257, ’ACT257, and CD74ACT258. The state of the Select input determines the particular register from which the data comes. The ’AC257, ’ACT257 and CD74ACT258 can also be used as function generators.
Features
- ’AC257, ’ACT257... Non-Inverting Outputs
- CD74ACT258... Inverting Outputs
- Buffered Inputs
- Typical Propagation Delay - 4.4ns at Vcc = 5Vr, TA = 25℃, CL = 50pF
- Exceeds 2kV ESD Protection MIL-STD-883, Method 3015
- SCR-Latchup-Resistant CMOS Process and Circuit Design
- Speed of Bipolar FAST™/AS/S with Significantly Reduced Power Consumption
- Balanced Propagation Delays
- AC Types Feature 1.5V to 5.5V Operation and Balanced Noise Immunity at 30% of the Supply
- ±24mA Output Drive Current - Fanout to 15 FAST™ ICs
- Drives 50Ω Transmission Lines
Applications
- Move data from two register groups to four general-purpose output buses
- Function generator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6347 | $ 1.63 |
| 10+ | $ 1.3651 | $ 13.65 |
| 40+ | $ 1.2169 | $ 48.68 |
| 80+ | $ 1.0499 | $ 83.99 |
| 480+ | $ 0.9758 | $ 468.38 |
| 1,000+ | $ 0.9427 | $ 942.70 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AC257, ’ACT257 and CD74ACT258 are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS Logic technology. Each of these devices selects four bits of data from two sources under the control of a common Select input (S). The Output Enable (OE (overline)) is active LOW. When OE is HIGH, all of the outputs (Y or Y) are in the highimpedance state regardless of all other input conditions.
Moving data from two groups of registers to four common output buses is a common use of the ’AC257, ’ACT257, and CD74ACT258. The state of the Select input determines the particular register from which the data comes. The ’AC257, ’ACT257 and CD74ACT258 can also be used as function generators.
Features
- ’AC257, ’ACT257... Non-Inverting Outputs
- CD74ACT258... Inverting Outputs
- Buffered Inputs
- Typical Propagation Delay - 4.4ns at Vcc = 5Vr, TA = 25℃, CL = 50pF
- Exceeds 2kV ESD Protection MIL-STD-883, Method 3015
- SCR-Latchup-Resistant CMOS Process and Circuit Design
- Speed of Bipolar FAST™/AS/S with Significantly Reduced Power Consumption
- Balanced Propagation Delays
- AC Types Feature 1.5V to 5.5V Operation and Balanced Noise Immunity at 30% of the Supply
- ±24mA Output Drive Current - Fanout to 15 FAST™ ICs
- Drives 50Ω Transmission Lines
Applications
- Move data from two register groups to four general-purpose output buses
- Function generator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



