DIODES ZXMP6A17GTA
| Manufacturer | |
| MPN | ZXMP6A17GTA |
| LCSC Part # | C154719 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 60V 4.3A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 125mV | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| RDS(on) | 190mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 17.7nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Fast Switching Speed
- Low Gate Drive
- Low Input Capacitance
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Motor Control
- DC-DC Converters
- Power Management Functions
- Uninterrupted Power Supply
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4504 | $ 0.45 |
| 10+ | $ 0.3613 | $ 3.61 |
| 30+ | $ 0.3225 | $ 9.68 |
| 100+ | $ 0.2755 | $ 27.55 |
| 500+ | $ 0.2544 | $ 127.20 |
| 1,000+ | $ 0.2414 | $ 241.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 125mV | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| RDS(on) | 190mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 637pF | |
| Gate Charge(Qg) | 17.7nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Fast Switching Speed
- Low Gate Drive
- Low Input Capacitance
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Motor Control
- DC-DC Converters
- Power Management Functions
- Uninterrupted Power Supply
C154719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



