LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F373RBT6 product image
  • STM32F373RBT6 thumbnail 1
  • STM32F373RBT6 thumbnail 2
  • STM32F373RBT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F373RBT6RoHS

Manufacturer
MPN
STM32F373RBT6
LCSC Part #
C154712
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Mainstream mixed-signal ARM Cortex-M4 MCU with DSP and FPU, featuring 128 KB Flash, 72 MHz CPU, MPU, 16-bit ADC, and comparator
Datasheetpdf iconST STM32F373RBT6
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.8174$ 8.82
10+$ 7.5826$ 75.83
30+$ 6.8294$ 204.88
100+$ 6.1998$ 619.98
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit;16bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O52

Introduction

AI Translation

ARM Cortex-M4 32-bit MCU + FPU, up to 256KB Flash + 32KB SRAM, timers, 4x ADC (16-bit Sigma-Delta / 12-bit SAR), 3x DAC, 2x comparators, 2.0–3.6V supply.

Features

AI Translation
  • Core: ARM 32-bit Cortex-M4 CPU (72 MHz max), single-cycle multiplication and HW division, DSP instruction with FPU (floating-point unit) and MPU (memory protection unit)
  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memories
    • 64 to 256 Kbytes of Flash memory
    • 32 Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management
    • Voltage range: 2.0 to 3.6 V
    • Power-on/Power down reset (POR/PDR)
    • Programmable voltage detector (PVD)
    • Low power modes: Sleep, Stop, Standby
    • VBAT supply for RTC and backup registers
  • Clock management
    • 4 to 32 MHz crystal oscillator
    • 32 kHz oscillator for RTC with calibration
    • Internal 8 MHz RC with x16 PLL option
    • Internal 40 kHz oscillator
  • Up to 84 fast I/Os
    • All mappable on external interrupt vectors
    • Up to 45 I/Os with 5 V tolerant capability
  • 12-channel DMA controller
  • One 12-bit, 1.0 μs ADC (up to 16 channels)
    • Conversion range: 0 to 3.6 V
    • Separate analog supply from 2.4 up to 3.6
  • Three 16-bit Sigma Delta ADC
    • Separate analog supply from 2.2 to 3.6 V, up to 21 single/11 diff channels
  • Three 12-bit DAC channels
  • Two fast rail-to-rail analog comparators with programmable input and output
  • Up to 24 capacitive sensing channels
  • Two 32-bit timers and three 16-bit timers with up to 4 IC/OC/PWM or pulse counters
  • Two 16-bit timers with up to 2 IC/OC/PWM or pulse counters
  • Four 16-bit timers with up to 1 IC/OC/PWM or pulse counter
  • Independent and system watchdog timers
  • SysTick timer: 24-bit down counter
  • Three 16-bit basic timers to drive the DAC
  • Calendar RTC with Alarm and periodic wakeup from Stop/Standby
  • Communication interfaces
    • CAN interface (2.0B Active)
    • Two I²Cs supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP
    • Three USARTs supporting synchronous mode, modern control, ISO/IEC 7816, LIN, IrDA, auto baud rate, wakeup feature
    • Three SPIs (18 Mbit/s) with 4 to 16 programmable bit frames, muxed I²S
    • HDMI-CEC bus interface
    • USB 2.0 full speed interface
  • Serial wire devices, JTAG, Cortex-M4 ETM
  • 96-bit unique ID