MICROCHIP MAX24288ETK2
| Manufacturer | |
| Mfr. Part # | MAX24288ETK2 |
| LCSC Part # | C1546956 |
| Package | QFN-68-EP(8x8) |
| Customer # | |
| Key Attributes | IEEE 1588 Packet Timestamper and Clock and 1Gbps Parallel-to-Serial Mll Converter |
| Description | SPI 1.2V 1Gbps QFN-68-EP(8x8) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Package | QFN-68-EP(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 36.5751 | $ 36.58 |
30+ | $ 35.4152 | $ 1062.46 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$