RALEC LR2512-22R050F4
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | LR2512-22R050F4 |
| LCSC Part # | C154681 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 50mΩ ±1% 2W 2512 |
| Description | 50mΩ ±1% 2W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
735
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0916 | $ 0.46 |
50+ | $ 0.0733 | $ 3.67 |
150+ | $ 0.0643 | $ 9.65 |
500+ | $ 0.0574 | $ 28.70 |
2,500+ | $ 0.0449 | $ 112.25 |
4,000+ | $ 0.0421 | $ 168.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$