MAXIM MAX4736EGC+
| Hersteller | |
| Herst.-Teilenr. | MAX4736EGC+ |
| LCSC-Nr. | C1546611 |
| Verp. | QFN-12-EP(3x3) |
| Kundennummer | |
| Hauptmerkm. | 0.6Ω, Low-Voltage, Single-Supply, Dual SPDT Analog Switch |
| Datenblatt | MAXIM MAX4736EGC+ |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | QFN-12-EP(3x3) | |
| Operating Temperature | - | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Number of Channels | - | |
| Ron | - | |
| Voltage - Supply | - | |
| Propagation Delay | - | |
| Con | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | QFN-12-EP(3x3) | |
| Operating Temperature | - | |
| Features | Bidirectional analog channel;Glitch-free switching |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | - | |
| Ron | - | |
| Voltage - Supply | - | |
| Propagation Delay | - | |
| Con | - |
Beschreibung
The MAX4736 is a low on-resistance, low-voltage, dual single-pole/double throw (SPDT) analog switch that operates from a single 1.6V to 4.2V supply. This device has fast switching speeds (tON = 25ns, tOFF = 20ns max), handles rail-to-rail analog signals, and consumes less than 4μA of quiescent power. The MAX4736 has break-before-make switching. When powered from a 3V supply, the MAX4736 features low 0.6Ω on-resistance (RON), with 0.1Ω RON matching and 0.05Ω RON flatness. The digital logic input is 1.8V CMOS compatible when using a single 3V supply. The MAX4736 has one normally open (NO) switch and one normally closed (NC) switch, and is available in 12-pin TQFN (3mm × 3mm), 10-pin μMAX, and 10-pin ADFN (2mm x 2mm) packages.
Merkmale
- Low RON 0.6Ω (3V Supply) 1.5Ω (1.8V Supply)
- 0.1Ω max RON Flatness (3V Supply)
- Single-Supply Operation Down to 1.6V
- Available in TQFN, ADFN, and μMAX Packages
- 1.8V CMOS Logic Compatible (3V Supply)
- Fast Switching: tON ≤ 25ns, tOFF = 20ns
Anwendungen
- Power Routing
- Battery-Powered Systems
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems Hard Drives
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.7006 | $ 2.70 |
| 200+ | $ 1.0449 | $ 208.98 |
| 500+ | $ 1.0093 | $ 504.65 |
| 1,000+ | $ 0.9907 | $ 990.70 |
Standardgehäuse100/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | QFN-12-EP(3x3) | |
| Operating Temperature | - | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Number of Channels | - | |
| Ron | - | |
| Voltage - Supply | - | |
| Propagation Delay | - | |
| Con | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | MAXIM | |
| Verp. | QFN-12-EP(3x3) | |
| Operating Temperature | - | |
| Features | Bidirectional analog channel;Glitch-free switching |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | - | |
| Ron | - | |
| Voltage - Supply | - | |
| Propagation Delay | - | |
| Con | - |
Beschreibung
The MAX4736 is a low on-resistance, low-voltage, dual single-pole/double throw (SPDT) analog switch that operates from a single 1.6V to 4.2V supply. This device has fast switching speeds (tON = 25ns, tOFF = 20ns max), handles rail-to-rail analog signals, and consumes less than 4μA of quiescent power. The MAX4736 has break-before-make switching. When powered from a 3V supply, the MAX4736 features low 0.6Ω on-resistance (RON), with 0.1Ω RON matching and 0.05Ω RON flatness. The digital logic input is 1.8V CMOS compatible when using a single 3V supply. The MAX4736 has one normally open (NO) switch and one normally closed (NC) switch, and is available in 12-pin TQFN (3mm × 3mm), 10-pin μMAX, and 10-pin ADFN (2mm x 2mm) packages.
Merkmale
- Low RON 0.6Ω (3V Supply) 1.5Ω (1.8V Supply)
- 0.1Ω max RON Flatness (3V Supply)
- Single-Supply Operation Down to 1.6V
- Available in TQFN, ADFN, and μMAX Packages
- 1.8V CMOS Logic Compatible (3V Supply)
- Fast Switching: tON ≤ 25ns, tOFF = 20ns
Anwendungen
- Power Routing
- Battery-Powered Systems
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- PCMCIA Cards
- Cellular Phones
- Modems Hard Drives
C1546611 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MAX4736EGC+T | MAXIM | QFN-12-EP(3x3) | 0 | $ 3.3915 |

