LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR1206-21R035F4 product image
  • LR1206-21R035F4 thumbnail 1
  • LR1206-21R035F4 thumbnail 2
  • LR1206-21R035F4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR1206-21R035F4

Manufacturer
RALECAsian Brands
MPN
LR1206-21R035F4
LCSC Part #
C154644
Packaging
1206
Customer #
Key Attributes
RES 35mΩ ±1% 1W 1206
Datasheetpdf iconRALEC LR1206-21R035F4
In-Stock: 2,115
2,115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0974$ 0.49
50+$ 0.0779$ 3.90
150+$ 0.0682$ 10.23
500+$ 0.0609$ 30.45
2,500+$ 0.055$ 137.50
4,000+$ 0.0521$ 208.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Power(Watts)1W
Resistance35mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%