MAXIM MAX4947ETG+
| Manufacturer | |
| MPN | MAX4947ETG+ |
| LCSC Part # | C1546439 |
| Packaging | TQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 4Ω 6 1.8V~5.5V 2:1 TQFN-24-EP(4x4) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4947ETG+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 800ns | |
| Turn-off time | 800ns | |
| Ron | 4Ω | |
| Number of Channels | 6 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 300MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 800ns | |
| Turn-off time | 800ns | |
| Ron | 4Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 300MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX4947 triple DPDT and the MAX4948 hex SPDT analog switches operate from a single +1.8V to +5.5V supply. These devices are fully specified for +3V applications. The MAX4947/MAX4948 have a guaranteed 4Ω (typ) on - resistance.
Features
AI Translation
- Operate from a single +1.8V to +5.5V supply
- Low 30pF (typ) capacitance for high - speed data switching applications
- MAX4947 is a triple double - pole/double - throw (DPDT) switch, MAX4948 is a hex single - pole/double - throw (SPDT) switch with one control logic input
- MAX4947 has three logic inputs to control the switches in pairs, MAX4948 has one logic input and an enable input (EN) to disable the switches
- Available in small 24 - pin (4mm×4mm) TQFN and 25 - bump (2.5mm×2.5mm) chip - scale packages
- Multiplex SDIO or Memory Stick Interfaces
- Ideal for High Speed Switching Applications Low On - Resistance 4Ω (typ) Low - Capacitance Switches, 30pF (typ)
- Minimize Switching Footprint through High Integration
- Wide Supply Capability 1.8V to 5.5V Supply Voltage Range Rail - to - Rail Signal Handling
Applications
AI Translation
- USB Signal Switching
- Cell Phones
- UART Signal Switching
- PDAs
- SDIO/Memory Stick
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 800ns | |
| Turn-off time | 800ns | |
| Ron | 4Ω | |
| Number of Channels | 6 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 300MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Features | Bidirectional analog channel | |
| Turn-on time | 800ns | |
| Turn-off time | 800ns | |
| Ron | 4Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF | |
| Bandwidth | 300MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX4947 triple DPDT and the MAX4948 hex SPDT analog switches operate from a single +1.8V to +5.5V supply. These devices are fully specified for +3V applications. The MAX4947/MAX4948 have a guaranteed 4Ω (typ) on - resistance.
Features
AI Translation
- Operate from a single +1.8V to +5.5V supply
- Low 30pF (typ) capacitance for high - speed data switching applications
- MAX4947 is a triple double - pole/double - throw (DPDT) switch, MAX4948 is a hex single - pole/double - throw (SPDT) switch with one control logic input
- MAX4947 has three logic inputs to control the switches in pairs, MAX4948 has one logic input and an enable input (EN) to disable the switches
- Available in small 24 - pin (4mm×4mm) TQFN and 25 - bump (2.5mm×2.5mm) chip - scale packages
- Multiplex SDIO or Memory Stick Interfaces
- Ideal for High Speed Switching Applications Low On - Resistance 4Ω (typ) Low - Capacitance Switches, 30pF (typ)
- Minimize Switching Footprint through High Integration
- Wide Supply Capability 1.8V to 5.5V Supply Voltage Range Rail - to - Rail Signal Handling
Applications
AI Translation
- USB Signal Switching
- Cell Phones
- UART Signal Switching
- PDAs
- SDIO/Memory Stick
C1546439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

