MAXIM IH5143CPE+
| Manufacturer | |
| MPN | IH5143CPE+ |
| LCSC Part # | C1546400 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 100Ω 2 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM IH5143CPE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IH5140 family consists of six CMOS analog switches that are intended for high speed general purpose applications. These switches are latch-up proof, break-before-make single and dual versions of all the popular switch formats — SPST, SPDT, and DPST.
Features
AI Translation
- The IH5140 family consists of six CMOS analog switches that are intended for high speed general purpose applications
- These switches are latch-up proof, break-before-make single and dual versions of all the popular switch formats — SPST, SPDT, and DPST
- Toggle rates in excess of 1MHz
- ton times of 80ns typical and toFF times of 50ns
- OFF leakage current is less than 100pA maximum at +25°C and quiescent currents are 1μA maximum
- Maxim's switches are guaranteed to operate from ±4.5V to ±18V, and will switch input signals that include the supplies
- Pin for Pin 2nd Source
- Break-Before-Make Switching Action
- Fast ton (80ns typ.) and toff (50ns)
- Input Signal Range Includes Supply Rails
- Guaranteed ±4.5V to ±18V Operation
- Low OFF Leakage Current — 100pA max.
- Greater than 1MHz Toggle Rate
- TTL and CMos Compatible
Applications
AI Translation
- High Speed Test Equipment
- Sample and Hold Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.9878 | $ 17.99 |
| 200+ | $ 6.9621 | $ 1392.42 |
| 500+ | $ 6.7173 | $ 3358.65 |
| 1,000+ | $ 6.5957 | $ 6595.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IH5140 family consists of six CMOS analog switches that are intended for high speed general purpose applications. These switches are latch-up proof, break-before-make single and dual versions of all the popular switch formats — SPST, SPDT, and DPST.
Features
AI Translation
- The IH5140 family consists of six CMOS analog switches that are intended for high speed general purpose applications
- These switches are latch-up proof, break-before-make single and dual versions of all the popular switch formats — SPST, SPDT, and DPST
- Toggle rates in excess of 1MHz
- ton times of 80ns typical and toFF times of 50ns
- OFF leakage current is less than 100pA maximum at +25°C and quiescent currents are 1μA maximum
- Maxim's switches are guaranteed to operate from ±4.5V to ±18V, and will switch input signals that include the supplies
- Pin for Pin 2nd Source
- Break-Before-Make Switching Action
- Fast ton (80ns typ.) and toff (50ns)
- Input Signal Range Includes Supply Rails
- Guaranteed ±4.5V to ±18V Operation
- Low OFF Leakage Current — 100pA max.
- Greater than 1MHz Toggle Rate
- TTL and CMos Compatible
Applications
AI Translation
- High Speed Test Equipment
- Sample and Hold Circuits
C1546400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IH5045CPE+ | MAXIM | Similar | PDIP-16 | 0 | $ 26.262 | ||
| IH5043CPE+ | MAXIM | Similar | PDIP-16 | 0 | $ 18.8804 | ||
| DG509ADJ+ | MAXIM | Similar | PDIP-16 | 0 | $ 9.8394 | ||
| DG403CJ+ | MAXIM | Similar | PDIP-16 | 0 | $ 10.5331 | ||
| MAX4623CPE+ | MAXIM | Similar | PDIP-16 | 0 | $ 8.3982 |

