TOSHIBA TC74HC4066APF
| Manufacturer | |
| MPN | TC74HC4066APF |
| LCSC Part # | C1546391 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2V~12V 4 55Ω DIP-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-14 | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 4 | |
| Ron | 55Ω | |
| Con | 0.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC4066A is a high speed CMOS QUAD BILATERAL SWITCH fabricated with silicon gate C²MOS technology. It consists of four independent high speed switches capable of controlling either digital or analog signals while maintaining the CMOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- Low power dissipation: ICC = 1.0 μA (max) at Ta = 25°C
- High noise immunity: VNI H = VNIL = 28% VCC (min)
- Low ON resistance: RON = 50 Ω (typ.) at VCC = 9 V
- High degree of linearity: THD = 0.05% (typ.) at VCC = 4.5 V
- Pin and function compatible with TC4066B series
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1089 | $ 1.11 |
| 10+ | $ 1.0829 | $ 10.83 |
| 30+ | $ 1.0651 | $ 31.95 |
| 100+ | $ 1.0489 | $ 104.89 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-14 | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 4 | |
| Ron | 55Ω | |
| Con | 0.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC4066A is a high speed CMOS QUAD BILATERAL SWITCH fabricated with silicon gate C²MOS technology. It consists of four independent high speed switches capable of controlling either digital or analog signals while maintaining the CMOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- Low power dissipation: ICC = 1.0 μA (max) at Ta = 25°C
- High noise immunity: VNI H = VNIL = 28% VCC (min)
- Low ON resistance: RON = 50 Ω (typ.) at VCC = 9 V
- High degree of linearity: THD = 0.05% (typ.) at VCC = 4.5 V
- Pin and function compatible with TC4066B series
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

