LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DG408LEDQ-GE3 product image
  • DG408LEDQ-GE3 thumbnail 1
  • DG408LEDQ-GE3 thumbnail 2
  • DG408LEDQ-GE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY DG408LEDQ-GE3RoHS

Manufacturer
MPN
DG408LEDQ-GE3
LCSC Part #
C1546362
Packaging
TSSOP-16
Customer #
Key Attributes
8-Ch High-Performance Analog Multiplexer
Datasheetpdf iconVISHAY DG408LEDQ-GE3
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9046$ 2.90
10+$ 2.4376$ 24.38
30+$ 2.1433$ 64.30
100+$ 1.8442$ 184.42
360+$ 1.7083$ 614.99
1,080+$ 1.6491$ 1781.03
Standard Packaging360/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerVISHAY
PackagingTSSOP-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron17Ω
Number of Channels1
Voltage - Supply3V~16V;-8V~-3V
Con35pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging360
Sales UnitPiece

Introduction

AI Translation

The DG408LE, DG409LE are monolithic analog multiplexers / demultiplexers designed to operate on single and dual supplies. Single supply voltage ranges from 3V to 16V while dual supply operation is recommended with ±3V to ±8V. The DG408LE is an 8 channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3 bit binary address (A₀, A₁, A₂). The DG409LE is a dual 4 channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2 bit binary address (A₀, A₁). Break-before-make switching action to protect against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer / demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. The DG408LE, DG409LE feature low on-resistance, fast switching time, and low leakage. They are ideal for data acquisition, control and automation, test instrument, and healthcare products. The DG408LE, DG409LE has an internal regulator powers the logic circuit. Such design reduces device power consumption and makes them ideal for battery operated applications. The DG408LE, DG409LE are available in TSSOP16, SOIC16, and QFN16 packages.

Features

AI Translation
  • Pin-for-pin compatibility with DG408, DG409, and DG508, DG509
  • 3 V to 16V single supply or ±3V to ±8V dual supply operation
  • Low power consumption: 6μA/max., EN = Vx = 5V
  • Lower on-resistance: RDS(on) - 17Ω typ.
  • Fast switching: tON - 55 ns, tOFF - 36 ns
  • Break-before-make guaranteed
  • Low leakage: IS(OFF) - 1 nA max.
  • TTL, CMOS, LV logic (3 V) compatible
  • -99 dB off-isolation and -98 dB crosstalk at 100kHz
  • Low parasitic capacitances: CS(OFF) = 5.5 pF, CD(ON) = 35 pF (DG408LE)
  • ESD Protection: ±2.5kV human body model ±100V machine model

Applications

AI Translation
  • Automatic test equipment
  • Data acquisition systems
  • Meters and instruments
  • Medical and healthcare systems
  • Communication systems
  • Audio and video signal routing
  • Relay replacement
  • Battery powered systems
  • Computer peripherals