LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR1206-21R010F4 product image
  • LR1206-21R010F4 thumbnail 1
  • LR1206-21R010F4 thumbnail 2
  • LR1206-21R010F4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR1206-21R010F4RoHS

Manufacturer
RALECAsian Brands
MPN
LR1206-21R010F4
LCSC Part #
C154635
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 1W 1206
Datasheetpdf iconRALEC LR1206-21R010F4
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0906$ 0.45
50+$ 0.0714$ 3.57
150+$ 0.0618$ 9.27
500+$ 0.0547$ 27.35
2,500+$ 0.0467$ 116.75
4,000+$ 0.0438$ 175.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Resistance10mΩ
Power(Watts)1W
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece