LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX306EPI+ product image
Images for reference only

MAXIM MAX306EPI+

Manufacturer
MPN
MAX306EPI+
LCSC Part #
C1546318
Packaging
PDIP-28
Customer #
Key Attributes
100Ω 1 PDIP-28 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX306EPI+
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 54.5458$ 54.55
10+$ 52.6732$ 526.73
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingPDIP-28
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply5V~30V;-20V~-4.5V;4.5V~20V
Ron100Ω
Number of Channels1
Con140pF

Introduction

AI Translation

The MAX306/MAX307 precision, monolithic, CMOS analog multiplexers (muxes) offer low on-resistance (less than 100Ω), which is matched to within 5Ω between channels and remains flat over the specified analog signal range (7Ω, max). They also offer low leakage over temperature (INO(OFF) less than 2.5nA at +85°C ) and fast switching speeds (tTRANS less than 250ns). The MAX306 is a single-ended 1-of-16 device, and the MAX307 is a differential 2-of-8 device. The MAX306/MAX307 are fabricated with Maxim’s improved 44V silicon-gate process. Design improvements yield extremely low charge injection (less than 10pC) and guarantee electrostatic discharge (ESD) protection greater than 2000V. These muxes operate with a single +5V to +30V supply, or bipolar ±4.5V to ±20V supplies, while retaining TTL/CMOS-logic input compatibility and fast switching. CMOS inputs provide reduced input loading. These improved parts are plug-in upgrades for the industry-standard DG406, DG407, DG506A, and DG507A.

Features

AI Translation
  • Guaranteed On-Resistance Match Between Channels, <5Ω Max
  • Low On-Resistance, <100Ω Max
  • Guaranteed Flat On-Resistance Over Specified Signal Range, 7Ω Max
  • Guaranteed Charge Injection, <10pC
  • INO(OFF) Leakage < 2.5nA at +85°C
  • ICOM(OFF) Leakage <20nA at +85°C
  • ESD Protection >2000V
  • Plug-In Upgrade for Industry-Standard DG406/DG407/DG506A/DG507A
  • Single-Supply Operation (+5V to +30V)
  • Bipolar-Supply Operation (±4.5V to ±20V)
  • Low Power Consumption, <1.25mW
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Test Equipment
  • Communications Systems
  • Heads-Up Displays
  • Battery-Operated Systems
  • PBX, PABX Systems
  • Audio Signal Routing

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DG406DJ+MAXIMSimilarPDIP-285$ 50.1666
DG406CJ+MAXIMSimilarPDIP-280$ 13.4543
MAX336EPI+MAXIMSimilarPDIP-280$ 16.0639
View and Compare All Alternative Parts.