MAXIM MAX4717ETB+T
| Manufacturer | |
| MPN | MAX4717ETB+T |
| LCSC Part # | C1546295 |
| Packaging | TDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 300MHz bandwidth dual SPDT analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4.5Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX4717/MAX4718 low-voltage, low on-resistance (RON), dual single-pole/double throw (SPDT) analog switches operate from a single +1.8V to +5.5V supply.
- The MAX4717 features two 4.5Ω RON (max) SPDT switches with 1.2Ω flatness and 0.3Ω matching between channels. The MAX4718 features one 4.5Ω RON (max) SPDT switch and one 20Ω RON (max) SPDT switch. The 20Ω switch has a guaranteed matching and flatness of 0.4Ω and 1.2Ω, respectively.
- These switches offer break-before-make switching (1ns) with tON < 80 ns and tOFF < 40 ns at +2.7V.
- The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply.
- These switches are packaged in a chip-scale package (UCSP), significantly reducing the required PC board area. The chip occupies only a 2.0mm × 1.50mm area and has a 4×3 bump array with a bump pitch of 0.5mm. These switches are also available in 10-pin μMAX and 10-pin TDFN packages.
- USB 1.1 Signal Switching Compliant (TID = 4000231)
- 2ns (max) Differential Skew
- -3dB Bandwidth: > 300MHz
- Low 15pF On-Channel Capacitance
- Single-Supply Operation from +1.8V to +5.5V
- 4.5Ω RON (max) Switches (MAX4717/MAX4718), 0.3Ω (max) RON Match (+3.0V Supply), 1.2Ω (max) Flatness (+3.0V Supply)
- 20Ω RON (max) Switch (MAX4718), 0.4Ω (max) RON Match (+3.0V Supply), 1.2Ω (max) Flatness (+3.0V Supply)
- Rail-to-Rail Signal Handling
- High Off-Isolation: -55dB (10MHz)
- Low Crosstalk: -80dB (10MHz)
- Low Distortion: 0.03%
- +1.8V CMOS-Logic Compatible
- < 0.5nA Leakage Current at ±25°C
Applications
AI Translation
- USB 1.1 Signal Switching Circuits
- Battery-Operated Equipment
- Audio/Video-Signal Routing
- Headphone Switching
- Low-Voltage Data-Acquisition Systems
- Sample-and-Hold Circuits
- Cell Phones
- PDAs
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9076 | $ 4.91 |
| 10+ | $ 4.7933 | $ 47.93 |
| 30+ | $ 4.7171 | $ 141.51 |
| 100+ | $ 4.6409 | $ 464.09 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10-EP(3x3) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4.5Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX4717/MAX4718 low-voltage, low on-resistance (RON), dual single-pole/double throw (SPDT) analog switches operate from a single +1.8V to +5.5V supply.
- The MAX4717 features two 4.5Ω RON (max) SPDT switches with 1.2Ω flatness and 0.3Ω matching between channels. The MAX4718 features one 4.5Ω RON (max) SPDT switch and one 20Ω RON (max) SPDT switch. The 20Ω switch has a guaranteed matching and flatness of 0.4Ω and 1.2Ω, respectively.
- These switches offer break-before-make switching (1ns) with tON < 80 ns and tOFF < 40 ns at +2.7V.
- The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply.
- These switches are packaged in a chip-scale package (UCSP), significantly reducing the required PC board area. The chip occupies only a 2.0mm × 1.50mm area and has a 4×3 bump array with a bump pitch of 0.5mm. These switches are also available in 10-pin μMAX and 10-pin TDFN packages.
- USB 1.1 Signal Switching Compliant (TID = 4000231)
- 2ns (max) Differential Skew
- -3dB Bandwidth: > 300MHz
- Low 15pF On-Channel Capacitance
- Single-Supply Operation from +1.8V to +5.5V
- 4.5Ω RON (max) Switches (MAX4717/MAX4718), 0.3Ω (max) RON Match (+3.0V Supply), 1.2Ω (max) Flatness (+3.0V Supply)
- 20Ω RON (max) Switch (MAX4718), 0.4Ω (max) RON Match (+3.0V Supply), 1.2Ω (max) Flatness (+3.0V Supply)
- Rail-to-Rail Signal Handling
- High Off-Isolation: -55dB (10MHz)
- Low Crosstalk: -80dB (10MHz)
- Low Distortion: 0.03%
- +1.8V CMOS-Logic Compatible
- < 0.5nA Leakage Current at ±25°C
Applications
AI Translation
- USB 1.1 Signal Switching Circuits
- Battery-Operated Equipment
- Audio/Video-Signal Routing
- Headphone Switching
- Low-Voltage Data-Acquisition Systems
- Sample-and-Hold Circuits
- Cell Phones
- PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



