LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR1206-21R001F4 product image
  • LR1206-21R001F4 thumbnail 1
  • LR1206-21R001F4 thumbnail 2
  • LR1206-21R001F4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR1206-21R001F4RoHS

Manufacturer
RALECAsian Brands
MPN
LR1206-21R001F4
LCSC Part #
C154629
Packaging
1206
Customer #
Key Attributes
RES 1mΩ ±1% 1W 1206
Datasheetpdf iconRALEC LR1206-21R001F4
In-Stock: 7,770
7,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1185$ 0.59
50+$ 0.0943$ 4.72
150+$ 0.0822$ 12.33
500+$ 0.0731$ 36.55
2,500+$ 0.0659$ 164.75
4,000+$ 0.0622$ 248.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Resistance1mΩ
Power(Watts)1W
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece