onsemi NL27WZ126USG
| Manufacturer | |
| MPN | NL27WZ126USG |
| LCSC Part # | C154625 |
| Packaging | US-8 |
| Customer # | |
| Key Attributes | Dual Buffer with 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 27WZ | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 2ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL27WZ126 is a high performance dual noninverting buffer operating from a 1.65 V to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.4 ns tPD at VCC = 5 V (typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.0 V
- Available in US8, UDFN8 and UQFN8 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1088 | $ 0.54 |
| 50+ | $ 0.086 | $ 4.30 |
| 150+ | $ 0.0747 | $ 11.21 |
| 500+ | $ 0.0662 | $ 33.10 |
| 3,000+ | $ 0.0537 | $ 161.10 |
| 6,000+ | $ 0.0503 | $ 301.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 27WZ | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 2ns@5V,15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL27WZ126 is a high performance dual noninverting buffer operating from a 1.65 V to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.4 ns tPD at VCC = 5 V (typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.0 V
- Available in US8, UDFN8 and UQFN8 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

