LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC34064P-5G product image
Images for reference only

onsemi MC34064P-5GRoHS

Manufacturer
MPN
MC34064P-5G
LCSC Part #
C154622
Packaging
TO-92
Customer #
Key Attributes
Undervoltage Sensing Circuit
Datasheetpdf icononsemi MC34064P-5G
In-Stock: 433
433 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8224$ 0.82
10+$ 0.6612$ 6.61
30+$ 0.5798$ 17.39
100+$ 0.5$ 50.00
500+$ 0.443$ 221.50
1,000+$ 0.4186$ 418.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingTO-92
output typeOpen-drain
Operating Temperature0℃~+70℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~6.5V
ChipTypeVoltage monitor
Standby Current390uA
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Temperature-compensated reference trimmed inside the package
  • Comparator threshold guaranteed at 4.6 V at 25°C
  • Comparator threshold accurately guaranteed over the full temperature range
  • Comparator hysteresis prevents erratic reset operation
  • Reset output capable of sinking over 10 mA
  • Internal clamp diode for discharging delay capacitor
  • Reset operation guaranteed down to 1.0 V input voltage
  • Low standby current
  • Cost-effective TO-92, TSOP-5, SOIC-8, and Micro8 surface-mount packages
  • NCV prefix for automotive and other applications requiring site and control changes
  • These devices are lead-free and RoHS compliant

Applications

AI Translation
  • Home appliances
  • Automotive
  • Consumer electronics
  • Industrial equipment