VISHAY DG409DQ-E3
| Manufacturer | |
| MPN | DG409DQ-E3 |
| LCSC Part # | C1546151 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual 4-Ch High-Performance CMOS Analog Multiplexers |
| Datasheet | VISHAY DG409DQ-E3 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 100Ω | |
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Propagation Delay | - | |
| Con | 25pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 100Ω | |
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Propagation Delay | - | |
| Con | 25pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance - RDS(on): 100 Ω
- Low charge injection - Q: 20 pC
- Fast transition time - tTRANS: 160 ns
- Low power - ISUPPLY: 10 μA
- Single supply capability
- 44 V supply max. rating
- TTL compatible logic
Applications
AI Translation
- Data acquisition systems
- Audio signal routing
- ATE systems
- Battery powered systems
- Single supply systems
- Medical instrumentation
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9624 | $ 1.96 |
| 10+ | $ 1.9178 | $ 19.18 |
| 60+ | $ 1.8858 | $ 113.15 |
| 120+ | $ 1.8555 | $ 222.66 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 100Ω | |
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Propagation Delay | - | |
| Con | 25pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 100Ω | |
| Number of Channels | - | |
| Voltage - Supply | 5V~36V;-20V~-5V;5V~20V | |
| Propagation Delay | - | |
| Con | 25pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance - RDS(on): 100 Ω
- Low charge injection - Q: 20 pC
- Fast transition time - tTRANS: 160 ns
- Low power - ISUPPLY: 10 μA
- Single supply capability
- 44 V supply max. rating
- TTL compatible logic
Applications
AI Translation
- Data acquisition systems
- Audio signal routing
- ATE systems
- Battery powered systems
- Single supply systems
- Medical instrumentation
C1546151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



