LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP508SQ33T1G product image
Images for reference only

onsemi NCP508SQ33T1GRoHS

Manufacturer
MPN
NCP508SQ33T1G
LCSC Part #
C154615
Packaging
SOT-353
Customer #
Key Attributes
Very Low Noise, Fast On, 50 mA Low Dropout Voltage Regulator
Datasheetpdf icononsemi NCP508SQ33T1G
In-Stock: 184
184 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2637$ 0.26
10+$ 0.2588$ 2.59
30+$ 0.2539$ 7.62
100+$ 0.2507$ 25.07
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-353
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)100nA
Output ConfigurationPositive
Output Current50mA
Operating Voltage7V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP508 is a 50 mA low noise voltage regulator, designed to exhibit fast turn on time and high ripple rejection. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP508 has been designed for use with ceramic capacitors. The device is housed in SC−88A and WDFN6 1.5x1.5 packages. Standard voltage versions are 1.5, 1.8, 2.5, 2.8, 3.0, and 3.3. Other voltages are available in 100 mV steps.

Features

AI Translation
  • Very Low Noise at 39 μVrms without a Bypass Capacitor
  • High Ripple Rejection of 70 dB at 1 kHz
  • Low Dropout Voltage of 140 mV (typ) at 30 mA
  • Tight Load Regulation, typically 6 mV for ΔIout = 50 mA
  • Fast Enable Turn−On time of 20 μsec
  • Logic Level Enable
  • ESR can vary from a few mΩ to 3 Ω
  • These are Pb−Free Devices

Applications

AI Translation
  • RF Subsystems in Handsets
  • Noise Sensitive Circuits; VCOs, PLL