MAXIM MAX4522CSE+
| Manufacturer | |
| MPN | MAX4522CSE+ |
| LCSC Part # | C1546072 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quad, Low-Voltage, SPST Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | 0℃~+70℃ | |
| Ron | 65Ω | |
| Voltage - Supply | 2V~12V;-6V~-2V;2V~6V | |
| Number of Channels | 4 | |
| Con | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- On-resistance (100Ω max) is matched between switches to 4Ω max, and is flat (12Ω max) over the specified signal range.
- Each switch can handle rail-to-rail analog signals.
- The off-leakage current is only 1nA at +25°C and 10nA at +85°C.
- The MAX4521 has four normally closed (NC) switches, and the MAX4522 has four normally open (NO) switches. The MAX4523 has two NC switches and two NO switches.
- These CMOS switches can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. They are fully specified for single +2.7V operation.
- All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±5V or a single +5V supply.
- +2.7 to +12V Single Supply ±2V to ±6V Dual Supplies
- 100Ω Signal Paths with ±5V Supplies
- Low Power Consumption, <1µW
- 4 Separately Controlled SPST Switches
- Rail-to-Rail Signal Handling
- Pin Compatible with Industry-Standard DG211/DG212/DG213
-
2kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Inputs with ±5V or Single +5V Supply
Applications
AI Translation
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6201 | $ 4.62 |
| 10+ | $ 3.9716 | $ 39.72 |
| 50+ | $ 3.5861 | $ 179.31 |
| 100+ | $ 3.1957 | $ 319.57 |
| 500+ | $ 3.0166 | $ 1508.30 |
| 1,000+ | $ 2.936 | $ 2936.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | 0℃~+70℃ | |
| Ron | 65Ω | |
| Voltage - Supply | 2V~12V;-6V~-2V;2V~6V | |
| Number of Channels | 4 | |
| Con | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- On-resistance (100Ω max) is matched between switches to 4Ω max, and is flat (12Ω max) over the specified signal range.
- Each switch can handle rail-to-rail analog signals.
- The off-leakage current is only 1nA at +25°C and 10nA at +85°C.
- The MAX4521 has four normally closed (NC) switches, and the MAX4522 has four normally open (NO) switches. The MAX4523 has two NC switches and two NO switches.
- These CMOS switches can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. They are fully specified for single +2.7V operation.
- All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±5V or a single +5V supply.
- +2.7 to +12V Single Supply ±2V to ±6V Dual Supplies
- 100Ω Signal Paths with ±5V Supplies
- Low Power Consumption, <1µW
- 4 Separately Controlled SPST Switches
- Rail-to-Rail Signal Handling
- Pin Compatible with Industry-Standard DG211/DG212/DG213
-
2kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Inputs with ±5V or Single +5V Supply
Applications
AI Translation
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

