LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4053AESE+ product image
Images for reference only

MAXIM MAX4053AESE+RoHS

Manufacturer
MPN
MAX4053AESE+
LCSC Part #
C1546023
Packaging
SOIC-16
Customer #
Key Attributes
Low-Voltage, CMOS Analog Multiplexers/Switches
Datasheetpdf iconMAXIM MAX4053AESE+
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2098$ 5.21
10+$ 5.0861$ 50.86
50+$ 5.0047$ 250.24
100+$ 4.9233$ 492.33
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOIC-16
FeaturesBidirectional analog channel
Voltage - Supply2.7V~8V;-8V~-2.7V;2.7V~16V
Ron100Ω
Number of Channels3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053
  • Guaranteed On-Resistance: 100Ω with ±5V Supplies
  • Guaranteed Match Between Channels: 6Ω (MAX4051A–MAX4053A) 12Ω (MAX4051–MAX4053)
  • Guaranteed Low Off-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
  • Guaranteed Low On-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
  • Single-Supply Operation from +2.0V to ±16V, Dual-Supply Operation from ±2.7V to ±8V
  • TTL/CMOS-Logic Compatible
  • Low Distortion: <0.04% (600Ω)
  • Low Crosstalk: < -90dB (50Ω)
  • High Off-Isolation: < -90dB (50Ω)

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits