MAXIM MAX14757EUE+
| Producent | |
| Nr części prod. | MAX14757EUE+ |
| Nr LCSC | C1545939 |
| Opak. | TSSOP-16 |
| Numer Klienta | |
| Klucz. cechy | 5Ω 4 1:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Karta Katalogowa | MAXIM MAX14757EUE+ |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 4 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | MAXIM | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 35us | |
| Turn-off time | 2us | |
| Ron | 5Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 10V~70V;-35V~35V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | 145MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | MAXIM | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 35us | |
| Turn-off time | 2us | |
| Ron | 5Ω |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 4 | |
| Voltage - Supply | 10V~70V;-35V~35V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | 145MHz |
Opis
The MAX14756/MAX14757/MAX14758 are analog switches with a low on-resistance of 10Ω (max) that conduct equally well in both directions. All devices have a rail-to-rail analog-signal range. They operate with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 is a quad normally closed (NC) singlepole/single-throw (SPST) switch, the MAX14757 is a quad normally open (NO) SPST switch, and the MAX14758 has two NO and two NC SPST switches. These switches have 5Ω (typ) on-resistances and low on-leakage currents of 0.01nA (typ). The on-resistance flatness is 0.004Ω (typ). The devices are suitable for a multitude of analog signal routing and switching applications. They are specified over an extended temperature range of -40°C to +85°C, but can be operated up to +125°C with elevated leakage currents.
Funkcje
- Single-Supply Operation from +10V to +70V
- Bipolar-Supply Operation Up to ±35V
- On-Resistance of 10Ω (max)
- RON Flatness of 0.004Ω (typ)
- 2.5nA (max) Off-Leakage Currents at +85°C
- Overvoltage/Undervoltage Clamping Through Protection Diodes
- 500μA (typ) Supply Current
- TSSOP 16-Pin Package
- -40°C to +85°C Ambient Temperature Range
- Functionally Compatible to DG411, DG412, and DG413
- Functionally Operational Up to +125°C
Zastosowania
- Industrial Control Systems
- Instrumentation
- Battery Management
- Environmental Control Systems
- Medical Systems
- ATE System Audio Signal Routing/Switching
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | MAXIM | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 35us | |
| Turn-off time | 2us | |
| Ron | 5Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 10V~70V;-35V~35V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | 145MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Producent | MAXIM | |
| Opak. | TSSOP-16 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 35us | |
| Turn-off time | 2us | |
| Ron | 5Ω |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 4 | |
| Voltage - Supply | 10V~70V;-35V~35V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 40pF | |
| Bandwidth | 145MHz |
Opis
The MAX14756/MAX14757/MAX14758 are analog switches with a low on-resistance of 10Ω (max) that conduct equally well in both directions. All devices have a rail-to-rail analog-signal range. They operate with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 is a quad normally closed (NC) singlepole/single-throw (SPST) switch, the MAX14757 is a quad normally open (NO) SPST switch, and the MAX14758 has two NO and two NC SPST switches. These switches have 5Ω (typ) on-resistances and low on-leakage currents of 0.01nA (typ). The on-resistance flatness is 0.004Ω (typ). The devices are suitable for a multitude of analog signal routing and switching applications. They are specified over an extended temperature range of -40°C to +85°C, but can be operated up to +125°C with elevated leakage currents.
Funkcje
- Single-Supply Operation from +10V to +70V
- Bipolar-Supply Operation Up to ±35V
- On-Resistance of 10Ω (max)
- RON Flatness of 0.004Ω (typ)
- 2.5nA (max) Off-Leakage Currents at +85°C
- Overvoltage/Undervoltage Clamping Through Protection Diodes
- 500μA (typ) Supply Current
- TSSOP 16-Pin Package
- -40°C to +85°C Ambient Temperature Range
- Functionally Compatible to DG411, DG412, and DG413
- Functionally Operational Up to +125°C
Zastosowania
- Industrial Control Systems
- Instrumentation
- Battery Management
- Environmental Control Systems
- Medical Systems
- ATE System Audio Signal Routing/Switching
C1545939 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

