SILICON LABS SI5330H-B00221-GM
| Hersteller | |
| Herst.-Teilenr. | SI5330H-B00221-GM |
| LCSC-Nr. | C1545848 |
| Verp. | QFN-24-EP(4x4) |
| Kundennummer | |
| Hauptmerkm. | QFN-24-EP(4x4) Clock Buffers, Drivers RoHS |
| Datenblatt | SILICON LABS SI5330H-B00221-GM |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SILICON LABS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The Si5330 is a low-jitter, low-skew fanout buffer optimized for high-performance PCB clock distribution applications. The device produces four differential or eight single-ended, low-jitter output clocks from a single input clock. The input can accept either a single-ended or a differential clock allowing the device to function as a clock level translator.
Merkmale
KI-Übersetzung
- Differential to single-ended
- Single-ended to differential
- Differential to differential
- Single-ended to single-ended
Anwendungen
KI-Übersetzung
- Ethernet Switch/Router
- SONET / SDH
- PCI Express 2.0/3.0
- Fibre Channel
- MSAN/DSLAM/PON
- Telecom Line Cards
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.2484 | $ 8.25 |
| 200+ | $ 3.1919 | $ 638.38 |
| 500+ | $ 3.0808 | $ 1540.40 |
| 1,000+ | $ 3.0253 | $ 3025.30 |
Standardgehäuse75/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Hersteller | SILICON LABS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The Si5330 is a low-jitter, low-skew fanout buffer optimized for high-performance PCB clock distribution applications. The device produces four differential or eight single-ended, low-jitter output clocks from a single input clock. The input can accept either a single-ended or a differential clock allowing the device to function as a clock level translator.
Merkmale
KI-Übersetzung
- Differential to single-ended
- Single-ended to differential
- Differential to differential
- Single-ended to single-ended
Anwendungen
KI-Übersetzung
- Ethernet Switch/Router
- SONET / SDH
- PCI Express 2.0/3.0
- Fibre Channel
- MSAN/DSLAM/PON
- Telecom Line Cards
C1545848 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SI5330H-B00221-GMR | SILICON LABS | QFN-24-EP(4x4) | 0 | $ 8.6646 |

