RENESAS 74FCT3807ASOG
| Manufacturer | |
| Mfr. Part # | 74FCT3807ASOG |
| LCSC Part # | C1545826 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 1-TO-10 CLOCK DRIVER |
| Description | 3V~3.6V 100MHz 10 SOIC-20-300mil Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0131 | $ 2.01 |
10+ | $ 1.9654 | $ 19.65 |
30+ | $ 1.9347 | $ 58.04 |
100+ | $ 1.9024 | $ 190.24 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$