RENESAS 74FCT3807PYGI
| Manufacturer | |
| Mfr. Part # | 74FCT3807PYGI |
| LCSC Part # | C1545812 |
| Package | SSOP-20-208mil |
| Customer # | |
| Description | 3V~3.6V 100MHz 10 SSOP-20-208mil Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5295 | $ 2.53 |
10+ | $ 2.1547 | $ 21.55 |
30+ | $ 1.92 | $ 57.60 |
100+ | $ 1.6806 | $ 168.06 |
500+ | $ 1.5719 | $ 785.95 |
1,000+ | $ 1.5247 | $ 1524.70 |
Standard Packaging 64/Full
Tube | ||
Better price for more quantity?
$