TI CDCVF2310PW
| Manufacturer | |
| MPN | CDCVF2310PW |
| LCSC Part # | C1545794 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 2.5-V to 3.3-V High-Performance Clock Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V;3.3V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | - | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-Performance 1:10 Clock Driver Operates up to 200 MHz at VDD 3.3 V Pin-to-Pin Skew <100 ps at VDD 3.3 V VDD Range: 2.3 V to 3.6 V Operating Temperature Range -40°C to 105°C Supports 105°C Ambient Temperature (see Thermal Considerations) Output Enable Glitch Suppression Distributes One Clock Input to Two Banks of Five Outputs 25-Ω On-Chip Series Damping Resistors Packaged in 24-Pin TSSOP
Applications
AI Translation
General-Purpose Applications
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1613 | $ 6.16 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

